A1240XL-PL84M vs A1240XL-PLG84C feature comparison

A1240XL-PL84M Actel Corporation

Buy Now Datasheet

A1240XL-PLG84C Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description PLASTIC, MS-007-AE, LCC-84 QCCJ, LDCC84,1.2SQ
Reach Compliance Code compliant compliant
Clock Frequency-Max 110 MHz 160 MHz
Combinatorial Delay of a CLB-Max 5 ns 5 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0
Length 29.21 mm
Moisture Sensitivity Level 3
Number of CLBs 684
Number of Equivalent Gates 4000 4000
Number of Inputs 72 72
Number of Outputs 72 72
Number of Terminals 84 84
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 684 CLBS, 4000 GATES 684 CLBS, 4000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Number of Logic Cells 684

Compare A1240XL-PL84M with alternatives

Compare A1240XL-PLG84C with alternatives