A1240XL-2PQG144I vs A1240-PQ144I feature comparison

A1240XL-2PQG144I Actel Corporation

Buy Now Datasheet

A1240-PQ144I Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description PLASTIC, QFP-144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 104 I/OS
Clock Frequency-Max 215 MHz 61.6 MHz
Combinatorial Delay of a CLB-Max 2.6 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3
Length 28 mm
Moisture Sensitivity Level 3
Number of CLBs 684
Number of Equivalent Gates 4000
Number of Inputs 104 104
Number of Logic Cells 684 684
Number of Outputs 104 104
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 684 CLBS, 4000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,1.2SQ QFP144,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Width 28 mm
Base Number Matches 2 2

Compare A1240XL-2PQG144I with alternatives

Compare A1240-PQ144I with alternatives