A1240XL-2PGG132M vs A1240XL-2PGG132C feature comparison

A1240XL-2PGG132M Actel Corporation

Buy Now Datasheet

A1240XL-2PGG132C Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description CERAMIC, PGA-132 CERAMIC, PGA-132
Reach Compliance Code compliant compliant
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2010-12-15 2010-12-15
JESD-30 Code S-CPGA-P132 S-CPGA-P132
JESD-609 Code e3 e4
Length 34.544 mm
Number of CLBs 684 684
Number of Equivalent Gates 4000 4000
Number of Terminals 132 132
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 684 CLBS, 4000 GATES 684 CLBS, 4000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 34.544 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Clock Frequency-Max 190 MHz
Combinatorial Delay of a CLB-Max 3 ns
Number of Inputs 212
Number of Outputs 212
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare A1240XL-2PGG132M with alternatives

Compare A1240XL-2PGG132C with alternatives