A1240XL-2PGG132B
vs
A1240XL-2PGG132I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
CERAMIC, PGA-132
CERAMIC, PGA-132
Reach Compliance Code
compliant
compliant
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2010-12-15
2010-12-15
JESD-30 Code
S-CPGA-P132
S-CPGA-P132
JESD-609 Code
e3
e4
Length
34.544 mm
34.544 mm
Number of CLBs
684
684
Number of Equivalent Gates
4000
4000
Number of Terminals
132
132
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
684 CLBS, 4000 GATES
684 CLBS, 4000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.318 mm
4.318 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
34.544 mm
34.544 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Compare A1240XL-2PGG132B with alternatives
Compare A1240XL-2PGG132I with alternatives