A1240XL-1PQ144I
vs
TPC1240VE-144I
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
160 MHz
|
55 MHz
|
Combinatorial Delay of a CLB-Max |
3.5 ns
|
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
Number of Equivalent Gates |
4000
|
4000
|
Number of Inputs |
104
|
|
Number of Logic Cells |
684
|
|
Number of Outputs |
104
|
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
684 CLBS, 4000 GATES
|
684 CLBS, 4000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP144,1.2SQ
|
QFP144,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Package Description |
|
PLASTIC, MO-108DC-1, QFP-144
|
JESD-609 Code |
|
e0
|
Length |
|
28 mm
|
Number of CLBs |
|
684
|
Seated Height-Max |
|
4.07 mm
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
28 mm
|
|
|
|
Compare TPC1240VE-144I with alternatives