A1240XL-1PQ144C
vs
A1240A-2PQ144I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
ACTEL CORP
Package Description
PLASTIC, QFP-144
PLASTIC, QFP-144
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
190 MHz
90.1 MHz
Combinatorial Delay of a CLB-Max
3.5 ns
3.8 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e0
Moisture Sensitivity Level
3
3
Number of CLBs
684
684
Number of Equivalent Gates
4000
4000
Number of Inputs
104
104
Number of Logic Cells
684
684
Number of Outputs
104
104
Number of Terminals
144
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
684 CLBS, 4000 GATES
684 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP144,1.2SQ
QFP144,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Additional Feature
MAX 104 I/OS
Length
28 mm
Seated Height-Max
4.1 mm
Width
28 mm
Compare A1240XL-1PQ144C with alternatives
Compare A1240A-2PQ144I with alternatives