A1225XLPG100C
vs
A1225-PQ100I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Package Description |
CERAMIC, PGA-100
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
170 MHz
|
70 MHz
|
Combinatorial Delay of a CLB-Max |
3.5 ns
|
|
JESD-30 Code |
S-CPGA-P100
|
R-PQFP-G100
|
JESD-609 Code |
e0
|
|
Length |
27.94 mm
|
|
Number of CLBs |
451
|
|
Number of Equivalent Gates |
2500
|
|
Number of Inputs |
83
|
83
|
Number of Logic Cells |
451
|
451
|
Number of Outputs |
83
|
83
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
451 CLBS, 2500 GATES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
QFP
|
Package Equivalence Code |
PGA100M,11X11
|
QFP100,.7X.9
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.318 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.635 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
27.94 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare A1225XLPG100C with alternatives
Compare A1225-PQ100I with alternatives