A1225XLPG100C
vs
TPC1225AVE-100I1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ACTEL CORP
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, PGA-100
QFP, QFP100,.7X.9
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
170 MHz
75 MHz
Combinatorial Delay of a CLB-Max
3.5 ns
JESD-30 Code
S-CPGA-P100
R-PQFP-G100
JESD-609 Code
e0
Length
27.94 mm
20 mm
Number of CLBs
451
451
Number of Equivalent Gates
2500
2500
Number of Inputs
83
83
Number of Logic Cells
451
451
Number of Outputs
83
83
Number of Terminals
100
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
451 CLBS, 2500 GATES
451 CLBS, 2500 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QFP
Package Equivalence Code
PGA100M,11X11
QFP100,.7X.9
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.318 mm
3.4 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
PERPENDICULAR
QUAD
Width
27.94 mm
14 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
QFP
Pin Count
100
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare A1225XLPG100C with alternatives
Compare TPC1225AVE-100I1 with alternatives