A1225XLPG100C vs TPC1225AVE-100C1 feature comparison

A1225XLPG100C Actel Corporation

Buy Now Datasheet

TPC1225AVE-100C1 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ACTEL CORP TEXAS INSTRUMENTS INC
Package Description CERAMIC, PGA-100 QFP, QFP100,.7X.9
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 170 MHz 85 MHz
Combinatorial Delay of a CLB-Max 3.5 ns
JESD-30 Code S-CPGA-P100 R-PQFP-G100
JESD-609 Code e0
Length 27.94 mm 20 mm
Number of CLBs 451 451
Number of Equivalent Gates 2500 2500
Number of Inputs 83 83
Number of Logic Cells 451 451
Number of Outputs 83 83
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 451 CLBS, 2500 GATES 451 CLBS, 2500 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QFP
Package Equivalence Code PGA100M,11X11 QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 3.4 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position PERPENDICULAR QUAD
Width 27.94 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 100
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare A1225XLPG100C with alternatives

Compare TPC1225AVE-100C1 with alternatives