A1000MMR2A
vs
D0600AUX1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA,
IPGA, SPGA462,37X37
Pin Count
462
453
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
15
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
100 MHz
600 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P462
S-PPGA-P462
Low Power Mode
YES
YES
Number of Terminals
462
462
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
IPGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Not Qualified
Speed
1000 MHz
600 MHz
Supply Voltage-Max
1.85 V
2.1 V
Supply Voltage-Min
1.65 V
1.1 V
Supply Voltage-Nom
1.75 V
1.6 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Length
49.53 mm
Package Equivalence Code
SPGA462,37X37
Seated Height-Max
3.43 mm
Supply Current-Max
17000 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
49.53 mm
Compare A1000MMR2A with alternatives
Compare D0600AUX1B with alternatives