A0800WR-S-08D01 vs 3976S0800GT feature comparison

A0800WR-S-08D01 Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet

3976S0800GT Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JOINT TECH ELECTRONIC INDUSTRIAL CO LTD LEOCO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.067 inch 0.319 inch
Body Depth 0.108 inch 0.63 inch
Body Length 0.339 inch 1.292 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 200VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.031 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 0.5 A 7 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Durability 50 Cycles
Polarization Key POLARIZED HOUSING

Compare A0800WR-S-08D01 with alternatives

Compare 3976S0800GT with alternatives