A070URD30KI0250
vs
6,9URD31D11A0250
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
40 mm
|
51 mm
|
Body Height |
40 mm
|
51 mm
|
Body Length or Diameter |
129 mm
|
134.6 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
5800 J
|
4700 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
250 A
|
250 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Reference Standard |
CCC, CE, CSA, IEC, UL
|
CCC, CE, CSA, IEC, UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A070URD30KI0250 with alternatives
Compare 6,9URD31D11A0250 with alternatives
-
6,9URD31D11A0250 vs A070URD30TTI0250
-
6,9URD31D11A0250 vs AO70URD31KI0250
-
6,9URD31D11A0250 vs 6,9URD30EF0250
-
6,9URD31D11A0250 vs 6,9URD30D08A0250
-
6,9URD31D11A0250 vs Y300056
-
6,9URD31D11A0250 vs A070UD30KI250
-
6,9URD31D11A0250 vs A070URD30LI0250
-
6,9URD31D11A0250 vs AO70URD30TTI0250
-
6,9URD31D11A0250 vs 6,9URD31TTF0250