A053653001 vs M22759/12-20-3 feature comparison

A053653001 TE Connectivity

Buy Now Datasheet

M22759/12-20-3 Specialty Cable Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD SPECIALTY CABLE CORP
Reach Compliance Code unknown unknown
Conductor Finish TIN NICKEL
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.52 mm2
Diameter 1.47 mm 1.47 mm
Insulator Material RADIATION-CROSSLINKED MODIFIED ETFE TFE
Number of Conductors 1 1
Operating Temperature-Max 150 °C 260 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-W-22759
Approvals MIL
MIL Conformance YES
Resistance 0.0321 Ω

Compare A053653001 with alternatives

Compare M22759/12-20-3 with alternatives