A01-34-A-C-A-1-G vs 87134-3650 feature comparison

A01-34-A-C-A-1-G Don Connex Electronics Co Ltd

Buy Now Datasheet

87134-3650 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DON CONNEX ELECTRONICS CO LTD 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.272 inch 0.299 inch
Body Depth 0.567 inch 0.559 inch
Body Length 1.885 inch 1.882 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 3000000000 Ω 1000000000 Ω
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED HOUSING CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 34 34
Base Number Matches 1 1
Additional Feature WITH PULL TAB
Contact Design PREASSEM CONN
Contact Finish Termination NICKEL
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare A01-34-A-C-A-1-G with alternatives

Compare 87134-3650 with alternatives