A-TB508-T907 vs RSB3RP715124 feature comparison

A-TB508-T907 ASSMANN WSW components GmbH

Buy Now Datasheet

RSB3RP715124 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMALPLASTIC STANDARD: UL 94V-2, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.08 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare A-TB508-T907 with alternatives

Compare RSB3RP715124 with alternatives