A-DF50AA
vs
208941-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ASSMANN ELECTRONICS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.492 inch
0.605 inch
Body Depth
0.57 inch
Body Length
2.638 inch
2.635 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Rows Loaded
3
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Shell Finish
CHROMATE
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
AMPLIMITE
Contact Material
NOT SPECIFIED
JESD-609 Code
e3
Mounting Option 1
HOLE .138-.163
Mounting Option 2
LOCKING
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL, CSA
Terminal Length
0.185 inch
Compare A-DF50AA with alternatives
Compare 208941-1 with alternatives