A-7674-B7J561A vs A-7674-D7M154A feature comparison

A-7674-B7J561A Molex

Buy Now Datasheet

A-7674-D7M154A Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL TIN (100) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL TIN (100) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 7 7
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1

Compare A-7674-B7J561A with alternatives

Compare A-7674-D7M154A with alternatives