A-7674-A6D561A vs 640475-6 feature comparison

A-7674-A6D561A Molex

Buy Now Datasheet

640475-6 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL TIN LEAD
Contact Finish Termination GOLD (30) OVER NICKEL TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature AMP
Contact Material COPPER ALLOY
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare A-7674-A6D561A with alternatives

Compare 640475-6 with alternatives