A-7674-A14J102A vs A-7674-C14A502A feature comparison

A-7674-A14J102A Molex

Buy Now Datasheet

A-7674-C14A502A Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (200) OVER COPPER GOLD (20) OVER NICKEL
Contact Finish Termination TIN (200) OVER COPPER GOLD (20) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare A-7674-A14J102A with alternatives

Compare A-7674-C14A502A with alternatives