A-7674-A10L502A vs 22-41-8105 feature comparison

A-7674-A10L502A Molex

Buy Now Datasheet

22-41-8105 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL
Contact Finish Termination GOLD (20) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC WIRE
Total Number of Contacts 10 10
UL Flammability Code 94V-2
Base Number Matches 1 1
Rohs Code Yes

Compare A-7674-A10L502A with alternatives

Compare 22-41-8105 with alternatives