A-42440-2041 vs 43810-0218 feature comparison

A-42440-2041 Molex

Buy Now Datasheet

43810-0218 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL (50) GOLD (30) OVER NICKEL
Contact Finish Termination TIN (100) OVER NICKEL (50) GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Additional Feature MINI-FIT SMC, POLARIZED, SHROUDED
Shell Material POLYAMIDE46

Compare A-42440-2041 with alternatives

Compare 43810-0218 with alternatives