A-42385-20C2
vs
917249-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
GLASS FILLED THERMOPLASTIC
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
CRIMP
Total Number of Contacts
20
20
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
Body Breadth
0.781 inch
Body Depth
0.898 inch
Body Length
1.263 inch
Contact Arrangement
S0P20
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Durability
500 Cycles
EMI Shielded
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.2 inch
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Reference Standard
CSA, UL
Shell Material
NYLON
Terminal Pitch
3.81 mm
Compare A-42385-20C2 with alternatives
Compare 917249-1 with alternatives