A-42385-20A1 vs 917249-1 feature comparison

A-42385-20A1 Molex

Buy Now Datasheet

917249-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED THERMOPLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER CRIMP
Total Number of Contacts 20 20
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3
Body Breadth 0.781 inch
Body Depth 0.898 inch
Body Length 1.263 inch
Contact Arrangement S0P20
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Durability 500 Cycles
EMI Shielded NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mains Connector Rating 115/230VAC
Mating Contact Row Spacing 0.2 inch
Mounting Option 1 LOCKING
Mounting Option 2 LATCH
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 4
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Reference Standard CSA, UL
Shell Material NYLON
Terminal Pitch 3.81 mm

Compare A-42385-20A1 with alternatives

Compare 917249-1 with alternatives