A-41791-0853 vs 3150-8-206-03 feature comparison

A-41791-0853 Molex

Buy Now Datasheet

3150-8-206-03 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) TIN
Contact Finish Termination TIN (100) OVER NICKEL (50) TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare A-41791-0853 with alternatives

Compare 3150-8-206-03 with alternatives