A-2004-2-1-LP/FS-N
vs
RJSBE-5384-C1P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASSMANN ELECTRONICS INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
ASSMANN WSW components GmbH
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.535 inch
|
0.5 inch
|
Body Depth |
0.843 inch
|
0.695 inch
|
Body Length |
0.629 inch
|
0.774 inch
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
GOLD (50) OVER NICKEL (50)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Resistance |
45 mΩ
|
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Durability |
750 Cycles
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYESTER
|
POLYETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
15u inch
|
50u inch
|
Rated Current (Signal) |
1.5 A
|
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.129 inch
|
0.125 inch
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Finish Termination |
|
MATTE TIN (100) OVER NICKEL (50)/GOLD FLASH OVER NICKEL (50)
|
JESD-609 Code |
|
e3/e4
|
|
|
|
Compare A-2004-2-1-LP/FS-N with alternatives
Compare RJSBE-5384-C1P with alternatives