A-2004-0-3-LP-N-R vs 55919-086LF feature comparison

A-2004-0-3-LP-N-R ASSMANN WSW components GmbH

Buy Now Datasheet

55919-086LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASSMANN ELECTRONICS INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK SOLDER HOLDING POSTS
Body Breadth 0.461 inch 0.453 inch
Body Depth 0.709 inch 0.709 inch
Body Length 0.52 inch 0.6 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Insulation Resistance 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number of Ports 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 30u inch
Rated Current (Signal) 1.5 A
Reference Standard UL UL
Terminal Length 0.128 inch 0.145 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Additional Feature LOW PROFILE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare A-2004-0-3-LP-N-R with alternatives

Compare 55919-086LF with alternatives