A-1JA-CR
vs
U.FL-R-SMT-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body/Shell Style |
JACK
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF CONNECTOR
|
RF CONNECTOR
|
Contact Gender |
MALE
|
FEMALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER (LCP)
|
MIL Conformance |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
VSWR |
1.3
|
1.5
|
Base Number Matches |
1
|
9
|
Body Depth |
|
0.098 inch
|
Body Diameter |
|
0.079 inch
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
200VAC V
|
Durability |
|
30 Cycles
|
Insertion Loss |
|
0.05 dB
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Color |
|
BEIGE
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
|
UL
|
Shell Finish |
|
SILVER
|
Shell Material |
|
P-CUSN
|
Total Number of Contacts |
|
1
|
|
|
|
Compare A-1JA-CR with alternatives
Compare U.FL-R-SMT-1 with alternatives