9T12063A4993BAPFT vs TNPW1206499KBEEC feature comparison

9T12063A4993BAPFT YAGEO Corporation

Buy Now Datasheet

TNPW1206499KBEEC Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP VISHAY DALE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 499000 Ω 499000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description , 1206
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V
Manufacturer Series TNPW
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare 9T12063A4993BAPFT with alternatives

Compare TNPW1206499KBEEC with alternatives