9T08052A4930WAPF4 vs TNPW0805493RBETA feature comparison

9T08052A4930WAPF4 YAGEO Corporation

Buy Now Datasheet

TNPW0805493RBETA Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP VISHAY DALE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 493 Ω 493 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Package Description , 0805
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE: 150V
Manufacturer Series TNPW
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare 9T08052A4930WAPF4 with alternatives

Compare TNPW0805493RBETA with alternatives