9T060J1A1211FBPF4 vs 9T06031A1211FBHFT feature comparison

9T060J1A1211FBPF4 YAGEO Corporation

Buy Now Datasheet

9T06031A1211FBHFT YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 13 Inch Tape, Paper
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 1210 Ω 1210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier

Compare 9T060J1A1211FBPF4 with alternatives

Compare 9T06031A1211FBHFT with alternatives