9T06031A1960BAPF4
vs
TNPW0603196RBETA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
YAGEO CORP
VISHAY DALE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
196 Ω
196 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
2
Package Description
, 0603
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE: 75V
Manufacturer Series
TNPW
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Compare 9T06031A1960BAPF4 with alternatives
Compare TNPW0603196RBETA with alternatives