9T06031A1542FBPF3 vs PRC0603TTC5015.4K+/-1% feature comparison

9T06031A1542FBPF3 YAGEO Corporation

Buy Now Datasheet

PRC0603TTC5015.4K+/-1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 2.12773 1.83
Category CO2 Kg 4.54 4.54
CO2 9.6598942 8.308200000000001
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-02-0, 13463-67-7, 11106-97-1
EFUP 10
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.22
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 10 Inch TR
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 15400 Ω 15400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare 9T06031A1542FBPF3 with alternatives

Compare PRC0603TTC5015.4K+/-1% with alternatives