9R9400-01-11-RK vs 9R9450-01-11-EU feature comparison

9R9400-01-11-RK 3M Interconnect

Buy Now Datasheet

9R9450-01-11-EU

Part not found

Search for 9R9450-01-11-EU
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN (200) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 11
UL Flammability Code 94V-0
Base Number Matches 1

Compare 9R9400-01-11-RK with alternatives