9LPRS477CKLFT vs ICS932S421BGLFT feature comparison

9LPRS477CKLFT Integrated Device Technology Inc

Buy Now Datasheet

ICS932S421BGLFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN TSSOP
Package Description ROHS COMPLIANT, PLASTIC, MLF-64 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-56
Pin Count 64 56
Manufacturer Package Code NLG64P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N64 R-PDSO-G56
JESD-609 Code e3 e3
Length 9 mm 14 mm
Moisture Sensitivity Level 3 1
Number of Terminals 64 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 355 MHz 333.33 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 14.318 MHz 14.318 MHz
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Width 9 mm 6.1 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 1
Package Equivalence Code TSSOP56,.3,20
Qualification Status Not Qualified
Supply Current-Max 350 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare 9LPRS477CKLFT with alternatives

Compare ICS932S421BGLFT with alternatives