9FGV0831CKILF vs SI5335B-B06245-GM feature comparison

9FGV0831CKILF Integrated Device Technology Inc

Buy Now Datasheet

SI5335B-B06245-GM Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SKYWORKS SOLUTIONS INC
Part Package Code VFQFPN
Package Description VFQFPN-48 QFN-24
Pin Count 48
Manufacturer Package Code NDG48P1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N48 S-XQCC-N24
JESD-609 Code e3 e4
Length 6 mm 4 mm
Moisture Sensitivity Level 3 2
Number of Terminals 48 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 25 MHz 200 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 27 MHz 27 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.9 mm
Supply Current-Max 35 mA
Supply Voltage-Max 1.9 V 1.98 V
Supply Voltage-Min 1.7 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Additional Feature ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
Time@Peak Reflow Temperature-Max (s) 40

Compare 9FGV0831CKILF with alternatives

Compare SI5335B-B06245-GM with alternatives