9FGL639AKLFT
vs
MK3722G
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED CIRCUIT SYSTEMS INC
|
Package Description |
HVQCCN,
|
4.40 MM, 0.65 MM PITCH, TSSOP-16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-XQCC-N32
|
R-PDSO-G16
|
Length |
5 mm
|
5 mm
|
Number of Terminals |
32
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Clock Frequency-Max |
25 MHz
|
27 MHz
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
27 MHz
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max |
3.465 V
|
3.45 V
|
Supply Voltage-Min |
3.135 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
5 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
TSSOP16,.25
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 9FGL639AKLFT with alternatives