9FGL06P1BXXXKILF vs SI52146-A01AGM feature comparison

9FGL06P1BXXXKILF Integrated Device Technology Inc

Buy Now Datasheet

SI52146-A01AGM Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SKYWORKS SOLUTIONS INC
Package Description HVQCCN, QFN-32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-06-22
JESD-30 Code S-XQCC-N40 S-XQCC-N32
Length 5 mm 5 mm
Number of Terminals 40 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100 MHz 100 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 40 MHz 25 MHz
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code LCC32,.2SQ,20
Supply Current-Max 60 mA

Compare 9FGL06P1BXXXKILF with alternatives

Compare SI52146-A01AGM with alternatives