9FGL0641DKILFT vs 9FGL0651AKILF feature comparison

9FGL0641DKILFT Renesas Electronics Corporation

Buy Now Datasheet

9FGL0651AKILF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
JESD-30 Code S-XQCC-N40 S-XQCC-N40
Length 5 mm 5 mm
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100 MHz 100 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 25 MHz 40 MHz
Seated Height-Max 1 mm 1 mm
Supply Current-Max 32 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PCIe CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code VFQFPN
Package Description HVQCCN,
Pin Count 40
Manufacturer Package Code NDG40P2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Terminal Finish TIN

Compare 9FGL0641DKILFT with alternatives

Compare 9FGL0651AKILF with alternatives