9FG108DFLF
vs
9FG108EFLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48
SSOP-48
Pin Count
48
48
Manufacturer Package Code
PVG48
PVG48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e3
Length
15.875 mm
15.875 mm
Moisture Sensitivity Level
1
1
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
400 MHz
400 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
25 MHz
28 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Supply Current-Max
250 mA
205 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
1
2
Compare 9FG108DFLF with alternatives
Compare 9FG108EFLF with alternatives