9DM960127-2PB072 vs 851-00A12-14P5002 feature comparison

9DM960127-2PB072 TE Connectivity / Deutsch

Buy Now Datasheet

851-00A12-14P5002 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEUTSCH CORP FCI
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482D STANDARD: MIL-C-26482
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-MALE MALE-MALE
Coupling Type SNAP-THREADED BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 14 14
Base Number Matches 2 2
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare 9DM960127-2PB072 with alternatives

Compare 851-00A12-14P5002 with alternatives