9C25121W5600FKPF5
vs
RMCS15601%R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TAPE, EMBOSSED
Rated Power Dissipation (P)
1 W
1 W
Resistance
560 Ω
560 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Manufacturer Series
RMCS
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
RMCS1(100PPM,1%)
Compare 9C25121W5600FKPF5 with alternatives
Compare RMCS15601%R with alternatives