9C12181W1070FKPF5 YAGEO CorporationBuy Now Datasheet |
CLF1218107R1%100PPM/KNB4 Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | YAGEO CORP | MICROTECH GMBH ELECTRONIC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | e3 |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.625 mm |
Package Length | 3.1 mm | 3.15 mm |
Package Style | SMT | SMT |
Package Width | 4.6 mm | 4.65 mm |
Packing Method | TR, Embossed, 7 Inch | TR, Blister Plastic, 7 Inch |
Rated Power Dissipation (P) | 1 W | 1 W |
Resistance | 107 Ω | 107 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1218 | 1218 |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | 1% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
Series | CLF | |