9C12063A7323FKPF3 vs RC1206FR-07732KP feature comparison

9C12063A7323FKPF3 YAGEO Corporation

Buy Now Datasheet

RC1206FR-07732KP YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 10 Inch TR, Paper, 7 Inch
0.25 W 0.25 W
732000 Ω 732000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
CHIP
8533.21.00.30
LASER TRIMMABLE
70 °C

Compare 9C12063A7323FKPF3 with alternatives

Compare RC1206FR-07732KP with alternatives