9C12063A2611FKHFT vs RS06K2611FBL feature comparison

9C12063A2611FKHFT YAGEO Corporation

Buy Now Datasheet

RS06K2611FBL Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 9.23635
Category CO2 Kg 4.54
CO2 41.933029
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 7440-02-0
EFUP 10
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Additional Feature LASER TRIMMABLE
Construction Chip RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 2610 Ω 2610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 9C12063A2611FKHFT with alternatives

Compare RS06K2611FBL with alternatives