9C08052A9100FKHFT vs D1208050B9100FMO feature comparison

9C08052A9100FKHFT YAGEO Corporation

Buy Now Datasheet

D1208050B9100FMO Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip Rectangular
JESD-609 Code e3 e0
Manufacturer Series RC0805
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 910 Ω 910 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 9C0805(1%,100PPM)
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare 9C08052A9100FKHFT with alternatives

Compare D1208050B9100FMO with alternatives