9C08052A5104JKAFT
vs
WR08X515JBL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e4
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, Paper, 7 Inch
|
BULK
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
5100000 Ω
|
5100000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
AR
|
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
5%
|
5%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 9C08052A5104JKAFT with alternatives
Compare WR08X515JBL with alternatives