9C08052A2204FKPFT vs CR0805-10W-2204FT feature comparison

9C08052A2204FKPFT YAGEO Corporation

Buy Now Datasheet

CR0805-10W-2204FT VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP VENKEL LTD
CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.125 W 0.1 W
70 °C 70 °C
2200000 Ω 2200000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Venkel

Compare 9C08052A2204FKPFT with alternatives

Compare CR0805-10W-2204FT with alternatives