9C08052A1005FKPFT vs CDF080510M1%100PPM/KNP20 feature comparison

9C08052A1005FKPFT YAGEO Corporation

Buy Now Datasheet

CDF080510M1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP MICROTECH GMBH ELECTRONIC
Package Description SMT, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
JESD-609 Code e3 e3
Manufacturer Series RC0805
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 10000000 Ω 10000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC0805
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare 9C08052A1005FKPFT with alternatives

Compare CDF080510M1%100PPM/KNP20 with alternatives