9C06031A1005FKAFT vs FCF03FT-1005 feature comparison

9C06031A1005FKAFT YAGEO Corporation

Buy Now Datasheet

FCF03FT-1005 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP PROSPERITY DIELECTRICS CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e4 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.1 W 0.1 W
10000000 Ω 10000000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Nickel/Gold (Ni/Au) TIN OVER NICKEL
WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare 9C06031A1005FKAFT with alternatives

Compare FCF03FT-1005 with alternatives