9C06031A1003FKT vs 0603SAF1003T50 feature comparison

9C06031A1003FKT YAGEO Corporation

Buy Now Datasheet

0603SAF1003T50 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Active
YAGEO CORP ROYAL ELECTRONIC FTY CO LTD
CHIP , 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE
e3 e3
RC0603 0603
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH TR
0.1 W 0.1 W
70 °C 70 °C
100000 Ω 100000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
No
Yes

Compare 9C06031A1003FKT with alternatives

Compare 0603SAF1003T50 with alternatives